
TDA75610S-8ZT | |
|---|---|
DigiKey Part Number | TDA75610S-8ZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA75610S-8ZT |
Description | IC AMP AB QUAD 45W 27FLEXIWATT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (SMD) |
Datasheet | Datasheet |
EDA/CAD Models | TDA75610S-8ZT Models |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer STMicroelectronics | Features Mute, Standby |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Class AB | Supplier Device Package 27-Flexiwatt (SMD) |
Output Type 4-Channel (Quad) | Package / Case 27-Flexiwatt, Formed Leads |
Max Output Power x Channels @ Load 45W x 4 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,28073 € | 1.284,22 € |
| Unit Price without VAT: | 4,28073 € |
|---|---|
| Unit Price with VAT: | 5,09407 € |

