
TDA7560 | |
|---|---|
DigiKey Part Number | 497-2181-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7560 |
Description | IC AMP AB QUAD 80W 25FLEXIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7560 Models |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Features Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Supplier Device Package 25-Flexiwatt (Vertical) |
Type Class AB | Package / Case 25-Flexiwatt, Formed Leads |
Output Type 4-Channel (Quad) | Base Product Number |
Max Output Power x Channels @ Load 80W x 4 @ 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E-TDA7560 | STMicroelectronics | 356 | 497-11733-5-ND | 8,81000 € | Direct |


