
TDA7540N | |
|---|---|
DigiKey Part Number | TDA7540N-ND |
Manufacturer | |
Manufacturer Product Number | TDA7540N |
Description | RF RECEIVER AM/FM 10.7MHZ 80LQFP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM 10.7MHz PCB, Surface Mount 80-LQFP (14x14) |
Category | Antenna Connector PCB, Surface Mount |
Manufacturer STMicroelectronics | Voltage - Supply 7.7V ~ 9V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Grade Automotive |
Frequency 10.7MHz | Mounting Type Surface Mount |
Modulation or Protocol AM, FM | Package / Case 80-LQFP |
Applications Audio | Supplier Device Package 80-LQFP (14x14) |
Current - Receiving 12mA | Base Product Number |
Data Interface PCB, Surface Mount |

