
TDA7535013TR | |
|---|---|
DigiKey Part Number | 497-3989-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7535013TR |
Description | IC DAS/ADC/DAC SPECIAL 14-SO |
Customer Reference | |
Detailed Description | DAC, Audio 20 b PCM 14-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Analog and Digital |
Manufacturer STMicroelectronics | Voltage - Supply 3.15V ~ 3.45V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Channels 1 | Supplier Device Package 14-SO |
Resolution (Bits) 20 b | Base Product Number |
Data Interface PCM |

