
TDA7528TR | |
|---|---|
DigiKey Part Number | TDA7528TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7528TR |
Description | RF RX AM/FM 50KHZ-108MHZ 64LQFP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM 50kHz ~ 108MHz, 161MHz ~ 163MHz 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer STMicroelectronics | Voltage - Supply 3.3V, 5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Grade Automotive |
Frequency 50kHz ~ 108MHz, 161MHz ~ 163MHz | Mounting Type Surface Mount |
Modulation or Protocol AM, FM | Package / Case 64-LQFP |
Applications Audio | Supplier Device Package 64-TQFP (10x10) |
Current - Receiving 175mA | Base Product Number |

