
TDA7528 | |
|---|---|
DigiKey Part Number | TDA7528-ND |
Manufacturer | |
Manufacturer Product Number | TDA7528 |
Description | IC FRONT END MODULE CAR 64-LQFP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM 50kHz ~ 108MHz, 161MHz ~ 163MHz 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 50kHz ~ 108MHz, 161MHz ~ 163MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | Audio | |
Current - Receiving | 175mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |

