Fixed Point Digital Signal Processor (DSP) 50MHz 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7502

DigiKey Part Number
TDA7502-ND
Manufacturer
Manufacturer Product Number
TDA7502
Description
IC DSP IN-CAR REMOTE AMP 44-LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 50MHz 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
I2C, SAI, SPI
Clock Rate
50MHz
Non-Volatile Memory
-
On-Chip RAM
15kB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
-
Package / Case
44-LQFP
Supplier Device Package
44-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.