
TDA7501 | |
|---|---|
DigiKey Part Number | TDA7501-ND |
Manufacturer | |
Manufacturer Product Number | TDA7501 |
Description | IC AUDIO SIGNAL PROCESSOR 6-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 6 Channel 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 7.5V ~ 10V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Specifications AM, FM |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Signal Processor | Grade Automotive |
Applications Audio | Package / Case 44-LQFP |
Number of Channels 6 | Supplier Device Package 44-LQFP (10x10) |
Interface I2C, SPI | Base Product Number |

