


TDA7500A | |
|---|---|
DigiKey Part Number | TDA7500A-ND |
Manufacturer | |
Manufacturer Product Number | TDA7500A |
Description | IC FIP 6-CH 100-TQFP-EP |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 6 Channel |
Datasheet | Datasheet |
Category | Interface I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 3.15V ~ 3.45V |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Specifications AM, FM |
Function Fully Integrated Processor | Mounting Type Surface Mount |
Applications Digital Audio Interfacing | Package / Case 100-LQFP Exposed Pad |
Number of Channels 6 | Base Product Number |

