
TDA7498TR | |
|---|---|
DigiKey Part Number | 497-11063-2-ND - Tape & Reel (TR) 497-11063-1-ND - Cut Tape (CT) 497-11063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7498TR |
Description | IC AMP D STEREO 100W POWERSSO36 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPU |
Datasheet | Datasheet |
EDA/CAD Models | TDA7498TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 100W x 2 @ 6Ohm | |
Voltage - Supply | 14V ~ 39V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | PowerSSO-36 EPU | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 4,65500 € | 46,55 € |
| 25 | 4,30880 € | 107,72 € |
| 100 | 3,92860 € | 392,86 € |
| 250 | 3,74732 € | 936,83 € |
| 500 | 3,63804 € | 1.819,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,54815 € | 3.548,15 € |
| 2.000 | 3,47415 € | 6.948,30 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |

