
TDA7498LTR | |
|---|---|
DigiKey Part Number | 497-11145-2-ND - Tape & Reel (TR) 497-11145-1-ND - Cut Tape (CT) 497-11145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7498LTR |
Description | IC AMP D STEREO 80W POWERSSO36 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPU |
Datasheet | Datasheet |
EDA/CAD Models | TDA7498LTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 80W x 2 @ 6Ohm | |
Voltage - Supply | 14V ~ 36V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | PowerSSO-36 EPU | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 10 | 6,39800 € | 63,98 € |
| 25 | 5,94320 € | 148,58 € |
| 100 | 5,44320 € | 544,32 € |
| 250 | 5,20476 € | 1.301,19 € |
| 500 | 5,06106 € | 2.530,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,38420 € | 5.384,20 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |

