
TDA7494 | |
|---|---|
DigiKey Part Number | TDA7494-ND |
Manufacturer | |
Manufacturer Product Number | TDA7494 |
Description | IC AMP AB MONO 10W 15MULTIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 15-Multiwatt |
Datasheet | Datasheet |
Category | Voltage - Supply 11V ~ 35V |
Manufacturer STMicroelectronics | Features Depop, Input Multiplexer, Mute, Short-Circuit and Thermal Protection, Standby, Volume Control |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 15-Multiwatt |
Output Type 1-Channel (Mono) | Package / Case Multiwatt-15 (Vertical, Bent and Staggered Leads) |
Max Output Power x Channels @ Load 10W x 1 @ 8Ohm | Base Product Number |

