
TDA7492ETR | |
|---|---|
DigiKey Part Number | 497-17270-2-ND - Tape & Reel (TR) 497-17270-1-ND - Cut Tape (CT) 497-17270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7492ETR |
Description | IC AMP D MONO 50W POWERSSO-36 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D PowerSSO-36 EPU |
Datasheet | Datasheet |
EDA/CAD Models | TDA7492ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 79W x 2 @ 4Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | PowerSSO-36 EPU | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,09800 € | 30,98 € |
| 25 | 2,85440 € | 71,36 € |
| 100 | 2,58610 € | 258,61 € |
| 250 | 2,45820 € | 614,55 € |
| 500 | 2,38110 € | 1.190,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,31765 € | 2.317,65 € |
| 2.000 | 2,26544 € | 4.530,88 € |
| 3.000 | 2,23929 € | 6.717,87 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

