
TDA7491MV | |
|---|---|
DigiKey Part Number | TDA7491MV-ND |
Manufacturer | |
Manufacturer Product Number | TDA7491MV |
Description | IC AMP D MONO 25W POWERSSO36 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D PowerSSO-36 EPD |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 18V |
Manufacturer STMicroelectronics | Features Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package PowerSSO-36 EPD |
Output Type 1-Channel (Mono) | Package / Case 36-PowerBFSOP (0.295", 7.50mm Width) |
Max Output Power x Channels @ Load 25W x 1 @ 6Ohm | Base Product Number |

