
TDA7490L | |
|---|---|
DigiKey Part Number | 497-3986-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7490L |
Description | IC AMP D MON/STER 40W 25FLEXIWTT |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 25-Flexiwatt (Vertical) |
Datasheet | Datasheet |
Category | Voltage - Supply ±10V ~ 25V |
Manufacturer STMicroelectronics | Features Depop, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Type Class D | Supplier Device Package 25-Flexiwatt (Vertical) |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case 25-Flexiwatt, Formed Leads |
Max Output Power x Channels @ Load 40W x 1 @ 16Ohm; 20W x 2 @ 8Ohm | Base Product Number |

