
TDA7482 | |
|---|---|
DigiKey Part Number | 497-3984-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7482 |
Description | IC AMP D MONO 25W 15MULTIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 15-Multiwatt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 25W x 1 @ 8Ohm | |
Voltage - Supply | ±10V ~ 25V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 15-Multiwatt | |
Package / Case | Multiwatt-15 (Vertical, Bent and Staggered Leads) | |
Base Product Number |

