
TDA7481 | |
|---|---|
DigiKey Part Number | TDA7481-ND |
Manufacturer | |
Manufacturer Product Number | TDA7481 |
Description | IC AMP D MONO 18W 15MULTIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 15-Multiwatt |
Datasheet | Datasheet |
Category | Voltage - Supply ±10V ~ 25V |
Manufacturer STMicroelectronics | Features Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Type Class D | Supplier Device Package 15-Multiwatt |
Output Type 1-Channel (Mono) | Package / Case Multiwatt-15 (Vertical, Bent and Staggered Leads) |
Max Output Power x Channels @ Load 18W x 1 @ 4Ohm | Base Product Number |

