


TDA7473A | |
|---|---|
DigiKey Part Number | TDA7473A-ND |
Manufacturer | |
Manufacturer Product Number | TDA7473A |
Description | IC HALF BRIDGE DRIVER 28SO |
Customer Reference | |
Detailed Description | Half Bridge (8) Driver DC Motors, Voltage Regulators 28-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 6V ~ 15V |
Manufacturer STMicroelectronics | Voltage - Load 6V ~ 15V |
Packaging Tube | Operating Temperature -25°C ~ 150°C (TJ) |
Part Status Obsolete | Fault Protection Short Circuit |
Output Configuration Half Bridge (8) | Mounting Type Surface Mount |
Applications DC Motors, Voltage Regulators | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Interface Logic | Supplier Device Package 28-SO |
Load Type Inductive | Base Product Number |
Current - Peak Output 600mA |

