


TDA746913TR | |
|---|---|
DigiKey Part Number | 497-8871-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA746913TR |
Description | IC AUDIO TONE PROCESSOR 2-CH |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 24-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 5V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Specifications ALC Surround |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Tone Processor | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Applications Consumer Audio | Supplier Device Package 24-SSOP |
Number of Channels 2 | Base Product Number |
Interface I2C |

