
TDA7467$ | |
|---|---|
DigiKey Part Number | TDA7467$-ND |
Manufacturer | |
Manufacturer Product Number | TDA7467$ |
Description | IC AUDIO SIGNAL PROCESSOR 2-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 28-DIP |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 7V ~ 10.2V |
Series | Operating Temperature -10°C ~ 85°C (TA) |
Packaging Tube | Specifications Audio Matrix |
Part Status Obsolete | Mounting Type Through Hole |
Function Audio Signal Processor | Package / Case 28-DIP (0.600", 15.24mm) |
Applications Signal Mixing | Supplier Device Package 28-DIP |
Number of Channels 2 | Base Product Number |

