
TDA7465 | |
|---|---|
DigiKey Part Number | TDA7465-ND |
Manufacturer | |
Manufacturer Product Number | TDA7465 |
Description | IC AUDIO TONE PROCESSOR 2-CH |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 42-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | TDA7465 Models |
Category | Voltage - Supply 7V ~ 10.2V |
Manufacturer STMicroelectronics | Operating Temperature -10°C ~ 85°C (TA) |
Packaging Tube | Specifications Audio Matrix |
Part Status Obsolete | Mounting Type Through Hole |
Function Audio Tone Processor | Package / Case 42-SDIP (0.600", 15.24mm) |
Applications Signal Mixing | Supplier Device Package 42-SDIP |
Number of Channels 2 | Base Product Number |
Interface I2C |

