
TDA7463D013TR | |
|---|---|
DigiKey Part Number | TDA7463D013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7463D013TR |
Description | IC AUDIO TONE PROCESSOR 16SO |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Tone Processor | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 3V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

