
TDA7463AD | |
|---|---|
DigiKey Part Number | TDA7463AD-ND |
Manufacturer | |
Manufacturer Product Number | TDA7463AD |
Description | IC AUDIO TONE PROCESSOR 20SSOP |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Audio Tone Processor | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 3V | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |

