
TDA7463A | |
|---|---|
DigiKey Part Number | TDA7463A-ND |
Manufacturer | |
Manufacturer Product Number | TDA7463A |
Description | IC AUDIO TONE PROCESSOR 2-CH |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 20-SO |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 3V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Tone Processor | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Applications Consumer Audio | Supplier Device Package 20-SO |
Number of Channels 2 | Base Product Number |

