



TDA7462D013TR | |
|---|---|
DigiKey Part Number | 497-3673-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7462D013TR |
Description | IC AUDIO SIGNAL PROCESSOR 2-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor, Compander 2 Channel 28-SO |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 7.5V ~ 10.2V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Signal Processor, Compander | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Applications Consumer Audio | Supplier Device Package 28-SO |
Number of Channels 2 | Base Product Number |

