
TDA7451 | |
|---|---|
DigiKey Part Number | TDA7451-ND |
Manufacturer | |
Manufacturer Product Number | TDA7451 |
Description | IC AMP AB DUAL/QUAD 25FLEXIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical) |
Datasheet | Datasheet |
Category | Features Depop, Mute, Short-Circuit and Thermal Protection, Standby |
Manufacturer STMicroelectronics | Mounting Type Through Hole |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Supplier Device Package 25-Flexiwatt (Vertical) |
Type Class AB | Package / Case 25-Flexiwatt, Formed Leads |
Output Type 2-Channel (Stereo) or 4-Channel (Quad) | Base Product Number |
Max Output Power x Channels @ Load 32W x 2 @ 4Ohm; 9.5W x 4 @ 4Ohm |

