


TDA7449L | |
|---|---|
DigiKey Part Number | TDA7449L-ND |
Manufacturer | |
Manufacturer Product Number | TDA7449L |
Description | IC VOLUME CONTROL 2-CH 20-DIP |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 20-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 6V ~ 10.2V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Specifications 100dB |
Part Status Obsolete | Mounting Type Through Hole |
Function Volume Control | Package / Case 20-DIP (0.300", 7.62mm) |
Applications Consumer Audio | Supplier Device Package 20-DIP |
Number of Channels 2 | Base Product Number |
Interface I2C |

