Audio Volume Control 6 Channel 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7448

DigiKey Part Number
TDA7448-ND
Manufacturer
Manufacturer Product Number
TDA7448
Description
IC VOLUME CONTROL 6-CH 20-SO
Customer Reference
Detailed Description
Audio Volume Control 6 Channel 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 10V
Manufacturer
STMicroelectronics
Operating Temperature
0°C ~ 70°C (TA)
Packaging
Tube
Specifications
-79dB
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Volume Control
Package / Case
20-SOIC (0.295", 7.50mm Width)
Applications
Professional Audio
Supplier Device Package
20-SO
Number of Channels
6
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types