


TDA7442D | |
|---|---|
DigiKey Part Number | TDA7442D-ND |
Manufacturer | |
Manufacturer Product Number | TDA7442D |
Description | IC AUDIO TONE PROCESSOR 2-CH |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 28-SO |
Category | Voltage - Supply 7V ~ 10.2V |
Manufacturer STMicroelectronics | Operating Temperature -10°C ~ 70°C (TA) |
Packaging Tube | Specifications 0.5dB |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Tone Processor | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Applications Consumer Audio | Supplier Device Package 28-SO |
Number of Channels 2 | Base Product Number |
Interface I2C |

