
TDA7442 | |
|---|---|
DigiKey Part Number | 497-8867-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7442 |
Description | IC AUDIO TONE PROCESSOR 32SDIP |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 32-SDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Audio Tone Processor | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 10.2V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Specifications | 0.5dB | |
Mounting Type | Through Hole | |
Package / Case | 32-SDIP (0.400", 10.16mm) | |
Supplier Device Package | 32-SDIP | |
Base Product Number |

