Direct



TDA7439DS | |
|---|---|
DigiKey Part Number | TDA7439DS-ND |
Manufacturer | |
Manufacturer Product Number | TDA7439DS |
Description | IC AUDIO TONE PROCESSOR 2-CH |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 28-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 10.2V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Grade Automotive |
Function Audio Tone Processor | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Applications Audio | Supplier Device Package 28-SO |
Number of Channels 2 | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDA7439DS13TR | STMicroelectronics | 0 | 497-3983-1-ND | 4,78000 € | Direct |


