
TDA7437N | |
|---|---|
DigiKey Part Number | TDA7437N-ND |
Manufacturer | |
Manufacturer Product Number | TDA7437N |
Description | IC AUDIO TONE PROCESSOR 2-CH |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 6V ~ 10.2V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Grade Automotive |
Function Audio Tone Processor | Package / Case 44-LQFP Exposed Pad |
Applications Audio | Supplier Device Package 44-LQFP (10x10) |
Number of Channels 2 | Base Product Number |
Interface I2C |

