
TDA7432D | |
|---|---|
DigiKey Part Number | TDA7432D-ND |
Manufacturer | |
Manufacturer Product Number | TDA7432D |
Description | IC AUDIO TONE PROCESSOR 2-CH |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | TDA7432D Models |
Category | Voltage - Supply 7V ~ 10.2V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Grade Automotive |
Function Audio Tone Processor | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Applications Audio | Supplier Device Package 20-SO |
Number of Channels 2 | Base Product Number |
Interface I2C |

