
TDA7429T | |
|---|---|
DigiKey Part Number | TDA7429T-ND |
Manufacturer | |
Manufacturer Product Number | TDA7429T |
Description | IC AUDIO TONE PROCESSOR 2-CH |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 44-TQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 10.2V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tray | Specifications 0.5dB |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Tone Processor | Package / Case 44-LQFP |
Applications Consumer Audio | Supplier Device Package 44-TQFP (10x10) |
Number of Channels 2 | Base Product Number |
Interface I2C |

