
TDA7418TR | |
|---|---|
DigiKey Part Number | 497-11670-2-ND - Tape & Reel (TR) 497-11670-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TDA7418TR |
Description | IC AUDIO SIGNAL PROCESSOR 4-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 4 Channel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | TDA7418TR Models |
Category | Voltage - Supply 8V ~ 10V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Grade Automotive |
Function Audio Signal Processor | Qualification AEC-Q100 |
Applications Audio | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Channels 4 | Supplier Device Package 20-SO |
Interface I2C | Base Product Number |

