


TDA7407D | |
|---|---|
DigiKey Part Number | TDA7407D-ND |
Manufacturer | |
Manufacturer Product Number | TDA7407D |
Description | IC AUDIO SIGNAL PROCESSOR 2-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 28-SO |
Category | Voltage - Supply 7.5V ~ 10V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Grade Automotive |
Function Audio Signal Processor | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Applications Audio | Supplier Device Package 28-SO |
Number of Channels 2 | Base Product Number |
Interface I2C |

