
TDA7405TR | |
|---|---|
DigiKey Part Number | TDA7405TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7405TR |
Description | IC AUDIO SIGNAL PROCESSOR 44TQFP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 44-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Audio | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 7.5V ~ 10.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |

