
TDA7402TR | |
|---|---|
DigiKey Part Number | TDA7402TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7402TR |
Description | IC AUDIO SIGNAL PROCESSOR 4-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 4 Channel 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 7.5V ~ 10V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Grade Automotive |
Function Audio Signal Processor | Package / Case 44-LQFP Exposed Pad |
Applications Audio | Supplier Device Package 44-LQFP (10x10) |
Number of Channels 4 | Base Product Number |
Interface I2C |

