
TDA7393 | |
|---|---|
DigiKey Part Number | 497-3976-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7393 |
Description | IC AMP AB STEREO 35W 15MULTIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 15-Multiwatt |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Features Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 15-Multiwatt |
Output Type 2-Channel (Stereo) | Package / Case Multiwatt-15 (Vertical, Bent and Staggered Leads) |
Max Output Power x Channels @ Load 35W x 2 @ 4Ohm | Base Product Number |

