
TDA7388AEP-HLX | |
|---|---|
DigiKey Part Number | 497-TDA7388AEP-HLX-ND |
Manufacturer | |
Manufacturer Product Number | TDA7388AEP-HLX |
Description | DISCRETE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (Vertical) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 42W x 4 @ 4Ohm | |
Voltage - Supply | 18V | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | 27-Flexiwatt (Vertical) | |
Package / Case | 27-Flexiwatt, Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | 2,39983 € | 856,74 € |
| Unit Price without VAT: | 2,39983 € |
|---|---|
| Unit Price with VAT: | 2,85580 € |

