
TDA7386 | |
|---|---|
DigiKey Part Number | 497-2175-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7386 |
Description | IC AMP AB QUAD 45W 25FLEXIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical) |
EDA/CAD Models | TDA7386 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 45W x 4 @ 4Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | 25-Flexiwatt (Vertical) | |
Package / Case | 25-Flexiwatt, Formed Leads | |
Base Product Number |

