
TDA7385EP | |
|---|---|
DigiKey Part Number | 497-TDA7385EP-ND |
Manufacturer | |
Manufacturer Product Number | TDA7385EP |
Description | DISCRETE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 42W x 4 @ 4Ohm |
Manufacturer STMicroelectronics | Voltage - Supply 18V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Operating Temperature 150°C (TJ) |
Type Class AB | Supplier Device Package 25-Flexiwatt (Vertical) |
Output Type 4-Channel (Quad) | Package / Case 25-Flexiwatt, Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | 2,58328 € | 922,23 € |
| Unit Price without VAT: | 2,58328 € |
|---|---|
| Unit Price with VAT: | 3,07410 € |

