TDA7375AV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 831
Unit Price: 4,33000 €
Datasheet
Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class AB 15-Multiwatt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7375AV

DigiKey Part Number
497-3974-5-ND
Manufacturer
Manufacturer Product Number
TDA7375AV
Description
IC AMP AB DUAL/QUAD 15MULTIWATT
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class AB 15-Multiwatt
Datasheet
 Datasheet
EDA/CAD Models
TDA7375AV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo) or 4-Channel (Quad)
Max Output Power x Channels @ Load
43W x 2 @ 4Ohm; 12W x 4 @ 2Ohm
Voltage - Supply
8V ~ 18V
Features
Depop, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 150°C (TJ)
Supplier Device Package
15-Multiwatt
Package / Case
Multiwatt-15 (Vertical, Bent and Staggered Leads)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes