Amplifier IC 2-Channel (Stereo) Class AB 15-Multiwatt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7374BV

DigiKey Part Number
TDA7374BV-ND
Manufacturer
Manufacturer Product Number
TDA7374BV
Description
IC AMP AB STEREO 21W 15MULTIWATT
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 15-Multiwatt
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8V ~ 18V
Manufacturer
STMicroelectronics
Features
Depop, Short-Circuit and Thermal Protection, Standby
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Type
Class AB
Supplier Device Package
15-Multiwatt
Output Type
2-Channel (Stereo)
Package / Case
Multiwatt-15 (Vertical, Bent and Staggered Leads)
Max Output Power x Channels @ Load
21W x 2 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.