


TDA7340G | |
|---|---|
DigiKey Part Number | TDA7340G-ND |
Manufacturer | |
Manufacturer Product Number | TDA7340G |
Description | IC AUDIO SIGNAL PROCESSOR 2-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 44-PQFP (10x10) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 6V ~ 10V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Signal Processor | Package / Case 44-QFP |
Applications Audio Systems | Supplier Device Package 44-PQFP (10x10) |
Number of Channels 2 | Base Product Number |

