
TDA7332D | |
|---|---|
DigiKey Part Number | TDA7332D-ND |
Manufacturer | |
Manufacturer Product Number | TDA7332D |
Description | IC FILTER 57KHZ BAND PASS 14SO |
Customer Reference | |
Detailed Description | Filter IC Band Pass 8th Order 57kHz 14-SO |
Datasheet | Datasheet |
Category | Filter Order 8th |
Manufacturer STMicroelectronics | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Filter Type Band Pass | Supplier Device Package 14-SO |
Frequency - Cutoff or Center 57kHz | Base Product Number |
Number of Filters 2 |

