Audio Audio Tone Processor 2 Channel 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Audio Tone Processor 2 Channel 28-SO
2 SO

TDA7318D

DigiKey Part Number
TDA7318D-ND
Manufacturer
Manufacturer Product Number
TDA7318D
Description
IC AUDIO TONE PROCESSOR 2-CH
Customer Reference
Detailed Description
Audio Audio Tone Processor 2 Channel 28-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
6V ~ 10V
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tube
Specifications
1.25dB
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Audio Tone Processor
Grade
Automotive
Applications
Audio
Package / Case
28-SOIC (0.295", 7.50mm Width)
Number of Channels
2
Supplier Device Package
28-SO
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types