


TDA7309 | |
|---|---|
DigiKey Part Number | TDA7309-ND |
Manufacturer | |
Manufacturer Product Number | TDA7309 |
Description | IC AUDIO SIGNAL PROCESSOR 2-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TDA7309 Models |
Category | Voltage - Supply 6V ~ 10V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Specifications 1dB |
Part Status Obsolete | Mounting Type Through Hole |
Function Audio Signal Processor | Package / Case 20-DIP (0.300", 7.62mm) |
Applications Audio Systems | Supplier Device Package 20-DIP |
Number of Channels 2 | Base Product Number |
Interface I2C |

