Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7299

DigiKey Part Number
TDA7299-ND
Manufacturer
Manufacturer Product Number
TDA7299
Description
IC AMP CLASS AB MONO 2W 8SO
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
EDA/CAD Models
TDA7299 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 18V
Manufacturer
STMicroelectronics
Features
Depop, Short-Circuit and Thermal Protection, Standby
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Type
Class AB
Supplier Device Package
8-SOIC
Output Type
1-Channel (Mono)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Max Output Power x Channels @ Load
2W x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types