
TDA7298V | |
|---|---|
DigiKey Part Number | TDA7298V-ND |
Manufacturer | |
Manufacturer Product Number | TDA7298V |
Description | IC AMP AB MONO 28W 7HEPTAWATT |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 7-HEPTAWATT |
Datasheet | Datasheet |
EDA/CAD Models | TDA7298V Models |
Category | Voltage - Supply ±6V ~ 22V |
Manufacturer STMicroelectronics | Features Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Type Class AB | Supplier Device Package 7-HEPTAWATT |
Output Type 1-Channel (Mono) | Package / Case Heptawatt-7 (Vertical, Bent and Staggered Leads) |
Max Output Power x Channels @ Load 28W x 1 @ 8Ohm | Base Product Number |

